There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
700 kg
Mount
120 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2168155 Blickle 678409 LH-GSPO 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 700 kg 1 pc(s)
User & Safety Instructions 2168155 Blickle 678409 LH-GSPO 80K-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 700 kg 1 pc(s)