There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
220 kg
Mount
155 mm
100 x 85 mm
35 mm
Ball bearing
Polyamide 6
White
1 pc(s)
80 x 60 mm
Datasheet 2169805 Blickle 710491 LK-POW 125KF-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2169805 Blickle 710491 LK-POW 125KF-1-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)