1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heavy-duty fixed wheel
100 mm
1200 kg
157 mm
140 x 110 mm
50 mm
Ball bearing
Metal
Silver
1 pc(s)
4.67 kg
Datasheet 3051182 Blickle 736701 BS-SPKVS 100K Heavy-duty fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1200 kg 1 pc(s)
User & Safety Instructions 3051182 Blickle 736701 BS-SPKVS 100K Heavy-duty fixed wheel Wheel diameter: 100 mm Load capacity (max.): 1200 kg 1 pc(s)