There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
120 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Polypropylene
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164974 Blickle 740079 B-PPN 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions 2164974 Blickle 740079 B-PPN 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 120 kg 1 pc(s)