
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Fastening method: Threaded pin
- Associated standard writer: LWG-TPA 126KF-FI-GS12
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
160 mm
- Size
55 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.55 kg
Documents & Downloads
Datasheet
Datasheet 3058484 Blickle 743311 LWG-TPA 126KF-GS12 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3058484 Blickle 743311 LWG-TPA 126KF-GS12 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Blickle WAVE plastic guide roller, silver gray with threaded pin,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWG
• High-quality polyamide 6, unbreakable
• Injection-molded, double-sided sealed deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWG
• High-quality polyamide 6, unbreakable
• Injection-molded, double-sided sealed deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












