
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting method: Pin
- Accompanying steering roller: LWG-TPA 126KF-ZA51
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
160 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.709 kg
Documents & Downloads
Datasheet
Datasheet 3058481 Blickle 747193 LWG-TPA 126KF-FI-ZA51 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3058481 Blickle 747193 LWG-TPA 126KF-FI-ZA51 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Blickle WAVE plastic guide roller, silver gray color, with tap, with stopper 'stop-fix',
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWG
• High-quality polyamide 6, unbreakable
• Injection-molded, double-sided sealed deep groove ball bearings in rotating assembly
• Galvanically galvanized, blue passivated steel plug-in pins (Cr6-free), screwed and secured
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWG
• High-quality polyamide 6, unbreakable
• Injection-molded, double-sided sealed deep groove ball bearings in rotating assembly
• Galvanically galvanized, blue passivated steel plug-in pins (Cr6-free), screwed and secured
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












