
Technical specifications
- Load capacity at 4 km/h: 600 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour: Carpet, natural-white
- Colour wheel body: Natural white
- Temperature resistance up to 70 °C
- Temperature resistance min -25 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering roller: LK-SPO 127G-FA
- Associated wheel: SPO 127/20G
- Accompanying roller: BH-SPO 127G-FA
- Product type
Sheet metal swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
600 kg
- Total height
170 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Plain bearing
- Material
Plastic
- Factory colour
Natural white
- Content
1 pc(s)
- Weight
3.017 kg
Documents & Downloads
Datasheet
Datasheet 3056215 Blickle 750513 LK-SPO 127G-ST-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3056215 Blickle 750513 LK-SPO 127G-ST-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 600 kg 1 pc(s)
Description
Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-top',
Heavy-duty wheels made of polyamide, with steel thread protection
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: SPO series
• High-quality polyamide 6, unbreakable, hardness 70 shore D, very robust, heavy-duty, Colour natural-white
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.
Heavy-duty wheels made of polyamide, with steel thread protection
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: SPO series
• High-quality polyamide 6, unbreakable, hardness 70 shore D, very robust, heavy-duty, Colour natural-white
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.












