
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting method: Pin
- Related standard-setter: LWGX-TPA 126XKF-FI-ZAX51
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
160 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.643 kg
Documents & Downloads
Datasheet
Datasheet 3058525 Blickle 751749 LWGX-TPA 126XKF-ZAX51 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3058525 Blickle 751749 LWGX-TPA 126XKF-ZAX51 Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Blickle WAVE plastic guide roller, stainless, color silver gray, with pin,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWGX
• High-quality polyamide 6, unbreakable
• Moulded, sealed on both sides, rust-free deep groove ball bearings in rotating assembly
• With stainless steel push-in pins, screwed and secured
• Colour silver gray RAL 7001
• All individual parts included Axle material is rust-proof
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LWGX
• High-quality polyamide 6, unbreakable
• Moulded, sealed on both sides, rust-free deep groove ball bearings in rotating assembly
• With stainless steel push-in pins, screwed and secured
• Colour silver gray RAL 7001
• All individual parts included Axle material is rust-proof
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












