There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
80 mm
360 kg
Mount
112 mm
100 x 85 mm
30 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2168037 Blickle 754585 LHD-ALTH 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 360 kg 1 pc(s)
User & Safety Instructions 2168037 Blickle 754585 LHD-ALTH 80K Double swivel wheel Wheel diameter: 80 mm Load capacity (max.): 360 kg 1 pc(s)