There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
450 kg
Mount
170 mm
140 x 110 mm
50 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
105 x 75-80 mm
Datasheet 2184189 Blickle 754607 LH-GST 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2184189 Blickle 754607 LH-GST 127K-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 450 kg 1 pc(s)