There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
65 mm
350 kg
Mount
90 mm
100 x 85 mm
40 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
80 x 60 mm
Datasheet 2169137 Blickle 754793 LK-GSPO 65K Swivel wheel Wheel diameter: 65 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions 2169137 Blickle 754793 LK-GSPO 65K Swivel wheel Wheel diameter: 65 mm Load capacity (max.): 350 kg 1 pc(s)