There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
50 mm
50 kg
Mount
71 mm
60 x 60 mm
19 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2172504 Blickle 754836 LPXA-TPA 50KFD-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 2172504 Blickle 754836 LPXA-TPA 50KFD-FI Swivel wheel with brake Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 pc(s)