There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
100 mm
70 kg
Mount
123 mm
60 x 60 mm
22 mm
Plain bearing
Polyamide 6
Black
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171894 Blickle 754951 LPA-POA 102G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)
User & Safety Instructions 2171894 Blickle 754951 LPA-POA 102G Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 70 kg 1 pc(s)