There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
50 mm
80 kg
Mount
71 mm
60 x 60 mm
19 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2166419 Blickle 757031 LDA-PATH 50G-FI Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)
User & Safety Instructions 2166419 Blickle 757031 LDA-PATH 50G-FI Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)