There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Double swivel wheel
50 mm
80 kg
Mount
71 mm
60 x 60 mm
19 mm
Ball bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2166423 Blickle 757033 LDA-PATH 50KF Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)
User & Safety Instructions 2166423 Blickle 757033 LDA-PATH 50KF Double swivel wheel Wheel diameter: 50 mm Load capacity (max.): 80 kg 1 pc(s)