There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
60 mm
200 kg
Mount
80 mm
100 x 85 mm
35 mm
Ball bearing
Polyurethane elastomer
Light brown
1 pc(s)
80 x 60 mm
Datasheet 2165515 Blickle 759412 B-VSTH 60K Fixed wheel Wheel diameter: 60 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions 2165515 Blickle 759412 B-VSTH 60K Fixed wheel Wheel diameter: 60 mm Load capacity (max.): 200 kg 1 pc(s)