There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
300 mm
1800 kg
Mount
355 mm
175 x 140 mm
80 mm
Ball bearing
Polyurethane elastomer
Green
1 pc(s)
140 x 105 mm
Datasheet 2173565 Blickle 760194 LS-GST 302K-RI4 Swivel wheel with brake Wheel diameter: 300 mm Load capacity (max.): 1800 kg 1 pc(s)
User & Safety Instructions 2173565 Blickle 760194 LS-GST 302K-RI4 Swivel wheel with brake Wheel diameter: 300 mm Load capacity (max.): 1800 kg 1 pc(s)