
Technical specifications
- Load capacity at 4 km/h: 1600 kg
- Material wheel body: Robust gray cast iron
- Material: Polyurethane lining
- Colour: Running surface: Light brown
- Colour wheel body: Silver
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Related steering: LS-GTH 202K-RI4-FS
- Associated wheel: GTH 202/25K
- Accompanying trestle roller: BS-GTH 202K-FS
- Product type
Heavy-duty swivel wheel
- Wheel Ø
200 mm
- Load capacity (max.)
1600 kg
- Total height
255 mm
- Size
175 x 140 mm
- Wheel width
80 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Light brown
- Content
1 pc(s)
- Weight
15.875 kg
Documents & Downloads
Datasheet
Datasheet 3058010 Blickle 760696 LS-GTH 202K-ST-RI4-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s
User & Safety Instructions
User & Safety Instructions 3058010 Blickle 760696 LS-GTH 202K-ST-RI4-FS Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1600 kg 1 pc(s
Description
Steel-welded heavy-duty guide roller, heavy swivel construction, with lock 'stop-top', with direction stopper, with steel foot protection,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with cast wheel body
Housing: Series LS
• Particularly robust steel welding construction, galvanized, yellow passivated, Cr6-free
• Axial grooved ball bearing ISO 104 and tapered roller bearing ISO 355 in the rotating collar
• Welded, very stable center bolts, screwed and secured
• dust and splash proof
• Lubrication nipple
Wheel: Series GTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Robust cast iron
• With lubricating nipple, painted, color silver
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with cast wheel body
Housing: Series LS
• Particularly robust steel welding construction, galvanized, yellow passivated, Cr6-free
• Axial grooved ball bearing ISO 104 and tapered roller bearing ISO 355 in the rotating collar
• Welded, very stable center bolts, screwed and secured
• dust and splash proof
• Lubrication nipple
Wheel: Series GTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Robust cast iron
• With lubricating nipple, painted, color silver
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
This text is machine translated.











