There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
35 mm
100 kg
Mount
52 mm
60 x 60 mm
28 mm
Ball bearing
Cast polyamide
Ecru beige
1 pc(s)
38 x 38/48 x 48 mm
Datasheet 2171881 Blickle 760899 LPA-GSPO 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)
User & Safety Instructions 2171881 Blickle 760899 LPA-GSPO 35K Swivel wheel Wheel diameter: 35 mm Load capacity (max.): 100 kg 1 pc(s)