There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
320 kg
Mount
147 mm
140 x 110 mm
40 mm
Ball bearing
Polyurethane elastomer
Blue
1 pc(s)
105 x 75-80 mm
Datasheet 2184411 Blickle 762159 LK-ALBS 100K-3-IS Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)
User & Safety Instructions 2184411 Blickle 762159 LK-ALBS 100K-3-IS Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 320 kg 1 pc(s)