There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
220 kg
Mount
102 mm
100 x 85 mm
32 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2164810 Blickle 839200 B-PO 80KA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)
User & Safety Instructions 2164810 Blickle 839200 B-PO 80KA Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 220 kg 1 pc(s)