There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
80 mm
150 kg
Mount
102 mm
100 x 85 mm
32 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166596 Blickle 839209 LE-PO 80KA-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166596 Blickle 839209 LE-PO 80KA-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)