There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel
80 mm
150 kg
Mount
102 mm
100 x 85 mm
32 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2166593 Blickle 839210 LE-PO 80KA Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166593 Blickle 839210 LE-PO 80KA Swivel wheel Wheel diameter: 80 mm Load capacity (max.): 150 kg 1 pc(s)