There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
80 mm
140 kg
Mount
102 mm
100 x 85 mm
32 mm
Plain bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Datasheet 2164910 Blickle 842761 B-POEV 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)
User & Safety Instructions 2164910 Blickle 842761 B-POEV 80G Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 140 kg 1 pc(s)