Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, with filament protection made of plastic, small, with additional ball bearing seal, electrically conductive, trackless
Coating:
• High-quality thermoplastic polyurethane (TPU), hardness 94 shore A
• Low roll and swivel resistance
• very abrasion-resistant
• Colour dark gray, trackless, contact free
• Material-locking, undetachable connection with the wheel body
Wheel body:
• High-quality polyamide 6, unbreakable
• Colour silver gray
Other properties:
• Thread protection, small, with additional ball bearing seal
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω
This text is machine translated.