There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
150 kg
Mount
150 mm
100 x 85 mm
32 mm
Plain bearing
Thermoplastic polyurethane
Dark grey
1 pc(s)
80 x 60 mm
Datasheet 2166473 Blickle 846980 LE-PATH 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions 2166473 Blickle 846980 LE-PATH 125G-FI Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 150 kg 1 pc(s)