There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fixed wheel
100 mm
110 kg
Mount
125 mm
100 x 85 mm
32 mm
Ball bearing
Thermoplastic elastomer (TPE)
Grey
1 pc(s)
80 x 60 mm
Datasheet 2165322 Blickle 847608 B-TPA 102KF Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions 2165322 Blickle 847608 B-TPA 102KF Fixed wheel Wheel diameter: 100 mm Load capacity (max.): 110 kg 1 pc(s)