
Technical specifications
- Load capacity at 3 km/h: 50 kg
- Material: Polyurethane lining
- Colour: Run lining: Black RAL 9005
- Colour wheel body: Black RAL 9005
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 98 Shore A
- Without a trace: Yes
- No discoloration of contact: Yes
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Fastening method: Threaded pin
- Associated standard writer: LKDB-PUA 50G-RA-ELS-ES
- Product type
Plastic Twin wheelswivel caster
- Wheel Ø
50 mm
- Load capacity (max.)
50 kg
- Total height
58 mm
- Bearing type
Plain bearing
- Material
Polyurethane
- Factory colour
Black (RAL 9005)
- Content
1 pc(s)
- Weight
0.112 kg
Documents & Downloads
Datasheet
Datasheet 3054703 Blickle 849802 LKDB-PUA 50G-ELS-ES Plastic Twin wheelswivel caster Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 p
User & Safety Instructions
User & Safety Instructions 3054703 Blickle 849802 LKDB-PUA 50G-ELS-ES Plastic Twin wheelswivel caster Wheel diameter: 50 mm Load capacity (max.): 50 kg 1 p
Description
Plastic double swivel castor, color black, with plugged in pin,
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, electrically conductive, trackless
Housing: Series LKDB
• High-quality polyamide 6, unbreakable
• High quality plastic sliding bearings in rotating assembly
• Colour black RAL 9005
Wheel: PUA series
• Coating: High-quality thermoplastic polyurethane (TPU), hardness 98 shore A, color black, trackless, contact-free
• Wheel body: High-quality polyamide 6, unbreakable, black color RAL 9005
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: --20° C to +70°C, short-term to +80 °C, reduced load capacity above +30 °C.
• Rolls are not permitted for office chairs.
This text is machine translated.
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body, electrically conductive, trackless
Housing: Series LKDB
• High-quality polyamide 6, unbreakable
• High quality plastic sliding bearings in rotating assembly
• Colour black RAL 9005
Wheel: PUA series
• Coating: High-quality thermoplastic polyurethane (TPU), hardness 98 shore A, color black, trackless, contact-free
• Wheel body: High-quality polyamide 6, unbreakable, black color RAL 9005
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: --20° C to +70°C, short-term to +80 °C, reduced load capacity above +30 °C.
• Rolls are not permitted for office chairs.
This text is machine translated.












