
Technical specifications
- Load capacity at 4 km/h: 100 kg
- Material wheel body: Steel sheet
- Material run lining: Rubber
- Colour run lining: Grey
- Temperature resistance up to 70 °C
- Temperature resistance min -25 oC
- Coating hardness 56 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering roller: LK-RD 100R-1 VLI-FA
- Associated wheel: RD 100/15R-VLI
- Accompanying fixed roller: BK-RD 100R-1-VLI-FA
- Product type
Sheet metal swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
100 kg
- Total height
130 mm
- Size
100 x 85 mm
- Wheel width
30 mm
- Bearing type
Roller bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
1.499 kg
Documents & Downloads
Datasheet
Datasheet 3056140 Blickle 850017 LK-RD 100R-1-CS11-VLI-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 p
User & Safety Instructions
User & Safety Instructions 3056140 Blickle 850017 LK-RD 100R-1-CS11-VLI-FA Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 100 kg 1 p
Description
Steel sheet swivel castor, heavy construction, with mounting plate, with central locking device 'central-stop',
Wheel with two-component full rubber tires, 'Blickle COMFORT', with steel plate rim, trackless gray, with filament protection made from steel
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: RD series
• Tyres: Two-component full rubber "Blickle Comfort", hardness 56 shore A, color gray
• Wheel rim: Steel sheet, pressed, sturdy rim construction with steel tube hub, screwed or centered, galvanized, blue passivated, Cr6-free
Other properties:
• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.
This text is machine translated.
Wheel with two-component full rubber tires, 'Blickle COMFORT', with steel plate rim, trackless gray, with filament protection made from steel
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: RD series
• Tyres: Two-component full rubber "Blickle Comfort", hardness 56 shore A, color gray
• Wheel rim: Steel sheet, pressed, sturdy rim construction with steel tube hub, screwed or centered, galvanized, blue passivated, Cr6-free
Other properties:
• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -25 °C to +80 °C, reduced load capacity above +60 °C.
This text is machine translated.












