
Technical specifications
- Load capacity at 4 km/h: 250 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Rubber
- Colour: Running coating black
- Colour wheel body: Black
- Temperature resistance up to 80 °C
- Temperature resistance min -20 oC
- Coating hardness 65 Shore A
- Without a trace: No.
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Related steering: LKR-POEV 125KAD-FA
- Associated wheel: POEV 125/10KAD
- Product type
Sheet metal swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
250 kg
- Total height
155 mm
- Wheel width
37 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Black
- Content
1 pc(s)
- Weight
1.509 kg
Documents & Downloads
Datasheet
Datasheet 3056161 Blickle 851540 LKR-POEV 125KAD-FI-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s
User & Safety Instructions
User & Safety Instructions 3056161 Blickle 851540 LKR-POEV 125KAD-FI-FA Sheet metal swivel wheel Wheel diameter: 125 mm Load capacity (max.): 250 kg 1 pc(s
Description
Sheet steel guide roll, heavy construction, with reverse lock, with 'stop-fix' stopper,
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with polyamide wheel body, with additional ball bearing sealing, with steel thread protection
Housing: LKR series
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color black
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• Thread protection, small, with additional ball bearing seal
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +35 °C.
This text is machine translated.
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with polyamide wheel body, with additional ball bearing sealing, with steel thread protection
Housing: LKR series
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color black
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• Thread protection, small, with additional ball bearing seal
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +35 °C.
This text is machine translated.












