There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
125 mm
400 kg
Mount
170 mm
140 x 110 mm
50 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2184495 Blickle 852736 LK-PO 127XR-ST Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions 2184495 Blickle 852736 LK-PO 127XR-ST Swivel wheel with brake Wheel diameter: 125 mm Load capacity (max.): 400 kg 1 pc(s)