There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
160 mm
450 kg
Mount
205 mm
140 x 110 mm
50 mm
Ball bearing
Polyamide 6
Natural white
1 pc(s)
105 x 75-80 mm
Datasheet 2185930 Blickle 852816 LO-PO 160K-ST-RI4 Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)
User & Safety Instructions 2185930 Blickle 852816 LO-PO 160K-ST-RI4 Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 450 kg 1 pc(s)