
Technical specifications
- Load capacity at 3 km/h: 125 kg
- Material wheel body: High-quality polyamide 6
- Material: Polyurethane lining
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 94 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact: Yes
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Accompanying steering roller: LKDG-PATH 125K-11
- Product type
Plastic twin wheel caster
- Wheel Ø
125 mm
- Load capacity (max.)
125 kg
- Total height
130 mm
- Size
45 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.71 kg
Documents & Downloads
Datasheet
Datasheet 3054824 Blickle 872828 LKDG-PATH 125K-11-FI Plastic twin wheel caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s
User & Safety Instructions
User & Safety Instructions 3054824 Blickle 872828 LKDG-PATH 125K-11-FI Plastic twin wheel caster Wheel diameter: 125 mm Load capacity (max.): 125 kg 1 pc(s
Description
Plastic double roll Blickle MOVE, color silver gray, with stopper 'stop-fix',
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body
Housing: Series LKDG
• High-quality polyamide 6, unbreakable
• Two sealed deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series PATH
• Tread: High-quality thermoplastic polyurethane (TPU), hardness 94 shore A, color dark gray, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: --20°C to +60 °C, short-term to +80°C, reduced load capacity above +30 °C.
• Guide roller with stop-fix lock as standard with kick lever for easy release
This text is machine translated.
Wheel with thermoplastic polyurethane wood plank, with polyamide wheel body
Housing: Series LKDG
• High-quality polyamide 6, unbreakable
• Two sealed deep groove ball bearings in rotating assembly
• Rear hole
• Colour silver gray RAL 7001
• Modern, attractive design
Wheel: Series PATH
• Tread: High-quality thermoplastic polyurethane (TPU), hardness 94 shore A, color dark gray, trackless, contact-free
• Wheel body: High-quality polyamide 6, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: --20°C to +60 °C, short-term to +80°C, reduced load capacity above +30 °C.
• Guide roller with stop-fix lock as standard with kick lever for easy release
This text is machine translated.












