
Technical specifications
- Load capacity at 4 km/h: 150 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour run lining: Grey
- Wheel body color: Grey
- Temperature resistance up to 80 °C
- Temperature resistance min -25 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Related standard fuse holders: LEXR-PO 100G-FI-ELS
- Associated wheel: PO 100/12G-ELS
- Product type
Stainless steel swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
150 kg
- Total height
125 mm
- Size
70 mm
- Wheel width
37 mm
- Bearing type
Plain bearing
- Material
Plastic
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.556 kg
Documents & Downloads
Datasheet
Datasheet 3052447 Blickle 885236 LEXR-PO 100G-ELS Stainless steel swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3052447 Blickle 885236 LEXR-PO 100G-ELS Stainless steel swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)
Description
Stainless steel steering wheel with reverse lock
Wheels made from polyamide, electrically conductive, trackless
Casing: Series LEXR
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• All individual parts included Axle material is rust-proof
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω
This text is machine translated.
Wheels made from polyamide, electrically conductive, trackless
Casing: Series LEXR
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
• All individual parts included Axle material is rust-proof
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color gray, trackless
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
• Electrical leakage (ohmic resistance) ≤ 104 Ω
This text is machine translated.












