
Technical specifications
- Load capacity at 4 km/h: 400 kg
- Material wheel body: Aluminum die casting
- Material: Polyurethane lining
- Colour run lining: Grey
- Colour wheel body: Silver gray
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: Yes
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Associated steering roller: L-ALTH 200K-AS-FS
- Associated wheel: ALTH 200/20K-AS
- Accompanying fixed roller: B-ALTH 200K-AS-FS
- Product type
Sheet metal swivel wheel
- Wheel Ø
200 mm
- Load capacity (max.)
400 kg
- Total height
235 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Grey
- Content
1 pc(s)
- Weight
4.47 kg
Documents & Downloads
Datasheet
Datasheet 3051647 Blickle 896298 L-ALTH 200K-ST-AS-FS Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3051647 Blickle 896298 L-ALTH 200K-ST-AS-FS Sheet metal swivel wheel Wheel diameter: 200 mm Load capacity (max.): 400 kg 1 pc(s)
Description
Steel sheet swivel castor, medium heavy design, with mounting plate, with locking device 'stop-top', with steel foot protection,
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body, anti-static
Housing: Series L
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, color gray, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body, anti-static
Housing: Series L
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, color gray, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω
This text is machine translated.












