
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray RAL 7001
- Temperature resistance up to 50 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Electrically conductive: No.
- No discoloration of contact
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Rear hole
- Accompanying steering roller: LFG-TPA 126KF-11
- Product type
Plastic swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
110 kg
- Total height
160 mm
- Size
55 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.557 kg
Documents & Downloads
Datasheet
Datasheet 3055253 Blickle 897350 LKFG-TPA 126KF-11-FI Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3055253 Blickle 897350 LKFG-TPA 126KF-11-FI Plastic swivel wheel Wheel diameter: 125 mm Load capacity (max.): 110 kg 1 pc(s)
Description
Plastic-steering roller Blickle FLOW, color silver-gray, with locking 'stop-fix',
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large
Housing: Series LKFG
• High-quality thermoplastic
• Colour silver gray RAL 7001
• Double ball bearing in rotating assembly
• Rear hole
• Modern, attractive design
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray RAL 7001
Other properties:
• Very high chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +50 ° C, reduced load capacity at over +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors
This text is machine translated.












