Steel steering roller, medium heavy construction, with screw-on plate, with dead man brake and rotating assembly stop,
Heavy-duty wheel with elastic solid tires, with cast wheels, trackless gray
Swivel castors with dead man's brake and rotating assembly stop:
• Rotating rollers with dead-man brake and swivel-wheel lock are based on the principle of the drum-braked roll, but the braking effect is ensured by an integrated spring when the vehicle is not activated.
• The rotating collar is secured against twisting in positive form.
• The operation is carried out via a hexagonal linkage which is connected to the brake tower.
• The closed housing largely protects the brake shoes against corrosion and dirt. This means that the effect of the brake is independent of moisture and road pollution.
Wheel: Series GEV
• Tyres: High-quality elastic solid rubber in light running quality, hardness 65 shore A, color gray
• Wheel body: Robust cast iron, painted, color silver
Other properties:
• Chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +60 °C.
• Operating angle: Max. 38°
• Torque to release the brake: < 10 Nm
• Brake force: > 400 N
• Depending on the mass to be braked, the additional load on the castors can be significant due to braking. When designing the vehicle/chassis, we recommend an additional safety factor of 2.0–3.0.
This text is machine translated.