
Technical specifications
- Load capacity at 4 km/h: 400 kg
- Material wheel body: High-quality polyamide 6
- Material: Polyurethane lining
- Colour: Running lining: Blue
- Colour wheel body: Black
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 75 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: Yes
- Mounting type: Screw-on plate
- Related steering roller: LKX-POBS 160XKA
- Associated wheel: POBS 160/12XKA
- Related fixed roller: BKX-POBS 160XKA
- Product type
Stainless steel heavy-duty swivel wheel
- Wheel Ø
160 mm
- Load capacity (max.)
400 kg
- Total height
202 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Blue
- Content
1 pc(s)
- Weight
3.13 kg
Documents & Downloads
Datasheet
Datasheet 3056248 Blickle 912221 LKX-POBS 160XKA-FI Stainless steel heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 4
User & Safety Instructions
User & Safety Instructions 3056248 Blickle 912221 LKX-POBS 160XKA-FI Stainless steel heavy-duty swivel wheel Wheel diameter: 160 mm Load capacity (max.): 4
Description
High-grade steel heavy duty guide roller with screw-on plate, with lock 'stop-fix',
Heavy-duty wheel with polyurethane tread Blickle Bethane® soft, with polyamide wheel body, with thread protection made of plastic, small
Housing: LKX series
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POBS
• Tread: High-quality polyurethane elastomer Blickle Besthane® soft, hardness 75 shore A, color blue, trackless, non-discoloring, very low rolling resistance, high dynamic load capacity, corrosion- and hydrolysis-resistant
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• With thread protection made of plastic, small
• corrosion and hydrolysis resistant
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Bethane® soft, with polyamide wheel body, with thread protection made of plastic, small
Housing: LKX series
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series POBS
• Tread: High-quality polyurethane elastomer Blickle Besthane® soft, hardness 75 shore A, color blue, trackless, non-discoloring, very low rolling resistance, high dynamic load capacity, corrosion- and hydrolysis-resistant
• Wheel body: High-quality polyamide 6, break-proof, color black
Other properties:
• With thread protection made of plastic, small
• corrosion and hydrolysis resistant
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity at over +35 °C.
This text is machine translated.












