There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Swivel wheel with brake
100 mm
250 kg
Mount
125 mm
100 x 85 mm
37 mm
Roller bearing
Polyamide 6
Natural white
1 pc(s)
80 x 60 mm
Datasheet 2172016 Blickle 9126 L-PO 100R-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)
User & Safety Instructions 2172016 Blickle 9126 L-PO 100R-FI Swivel wheel with brake Wheel diameter: 100 mm Load capacity (max.): 250 kg 1 pc(s)