
Technical specifications
- Load capacity at 4 km/h: 200 kg
- Material wheel body: Aluminum die casting
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 65 Shore A
- Without a trace: Yes
- Anti-static: Yes
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Accompanying steering wheel: L-ALEV 100K-SG-AS
- Associated wheel: ALEV 100/15K-SG-AS
- Associated fixed roller: B-ALEV 100K-SG-AS
- Product type
Sheet metal swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
200 kg
- Total height
125 mm
- Size
100 x 85 mm
- Wheel width
40 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
1.194 kg
Documents & Downloads
Datasheet
Datasheet 3051407 Blickle 917925 L-ALEV 100K-ST-SG-AS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3051407 Blickle 917925 L-ALEV 100K-ST-SG-AS Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 200 kg 1 pc(s)
Description
Steel sheet guide roller, medium heavy construction, with screw-on plate, with lock 'stop-top',
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray, anti-static
Housing: Series L
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +60 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω
This text is machine translated.
Heavy-duty wheel with elastic solid tires 'Blickle Easy Roll', with aluminum wheel body, trackless gray, anti-static
Housing: Series L
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolts (from wheel Ø 150 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALEV
• Tyres: High-quality elastic solid rubber "Blickle EasyRoll" in light run quality, hardness 65 shore A, color gray, trackless
• Wheel body: Aluminum die casting
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +60 °C.
• Electrical leakage (ohmic resistance) ≤ 107 Ω
This text is machine translated.












