
Technical specifications
- Load capacity at 4 km/h: 750 kg
- Material wheel body: Aluminum die casting
- Material: Polyurethane lining
- Colour: Run lining: Brown
- Colour wheel body: Silver gray
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: Yes
- Mounting type: Screw-on plate
- Related steering roller: LH-ALB 160K
- Associated wheel: ALB 160/20K
- Accompanying trestle roller: BH-ALB 160K
- Product type
Sheet metal swivel wheel
- Wheel Ø
160 mm
- Load capacity (max.)
750 kg
- Total height
202 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Brown
- Content
1 pc(s)
- Weight
4.706 kg
Documents & Downloads
Datasheet
Datasheet 3052766 Blickle 917997 LH-ALB 160K-IS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3052766 Blickle 917997 LH-ALB 160K-IS Sheet metal swivel wheel Wheel diameter: 160 mm Load capacity (max.): 750 kg 1 pc(s)
Description
Steel sheet swivel castor, heavy-duty design, with mounting plate, with locking device 'ideal-stop',
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with aluminum wheel body
Housing: Series LH
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impact and impact by four specially shaped, hardened bearing shellswheel: Series ALB
• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with aluminum wheel body
Housing: Series LH
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Heavy fork and floor plate
• Double ball bearing in rotating assembly
• Very stable center bolts, screwed and secured
• Especially resistant to impact and impact by four specially shaped, hardened bearing shellswheel: Series ALB
• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
This text is machine translated.












