Wheel with soft rubber tires 'Blickle SoftMotion', with polyamide wheel body, trackless gray, with filament protection made from plastic, small
Tyres:
• High-quality elastic solid rubber "Blickle SoftMotion", hardness 55 shore A
• Maximum driving comfort
• extremely gentle on the floor, particularly noise-damping
• Low rolling resistance
• Colour gray, trackless
• Vulcanized on the wheel body
Wheel body:
• High-quality polyamide 6, unbreakable
• Colour black
Other properties:
• With thread protection made of plastic, small
• High chemical resistance to many aggressive media, but not to oils
• Temperature resistance: -20 °C to +80 ° C, short-term to +100 °C, reduced load capacity above +35 °C.
This text is machine translated.