
Technical specifications
- Load capacity at 4 km/h: 350 kg
- Material wheel body: Aluminum die casting
- Material: Polyurethane lining
- Colour: Run lining: Brown
- Colour wheel body: Silver gray
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: Yes
- Mounting type: Screw-on plate
- Accompanying steering roller: LK-ALB 101K-3
- Associated wheel: ALB 101/15K
- Accompanying fixed roller: BK-ALB 101K-3
- Product type
Sheet metal swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
350 kg
- Total height
130 mm
- Size
140 x 110 mm
- Wheel width
40 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Brown
- Content
1 pc(s)
- Weight
1.599 kg
Documents & Downloads
Datasheet
Datasheet 3054561 Blickle 921281 LK-ALB 101K-3-FI Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3054561 Blickle 921281 LK-ALB 101K-3-FI Sheet metal swivel wheel Wheel diameter: 100 mm Load capacity (max.): 350 kg 1 pc(s)
Description
Steel sheet guide roller, heavy construction, with screw-on plate, with lock 'stop-fix',
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with aluminum wheel body
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALB
• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• With heavy wheel body, center stage design
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Besthane®, with aluminum wheel body
Casing: Series LK
• Strong sheet steel, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable central bolt (from wheel-Ø 125x50 mm)
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series ALB
• Coating: High-quality polyurethane elastomer Blickle Besthane®, hardness 92 shore A, color brown, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• With heavy wheel body, center stage design
This text is machine translated.












