
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Black
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 80 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Expander mounting
- Associated standard writer: LCRA-VPA 150G-11-FI-FA-EV18
- Associated wheel: VPA 150/12G
- Product type
Equipment swivel wheel
- Wheel Ø
150 mm
- Load capacity (max.)
110 kg
- Total height
185 mm
- Size
57 mm
- Wheel width
30 mm
- Bearing type
Plain bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
1.095 kg
Documents & Downloads
Datasheet
Datasheet 3056122 Blickle 924991 LKRA-VPA 150G-11-FA-EV18 Equipment swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(
User & Safety Instructions
User & Safety Instructions 3056122 Blickle 924991 LKRA-VPA 150G-11-FA-EV18 Equipment swivel wheel Wheel diameter: 150 mm Load capacity (max.): 110 kg 1 pc(
Description
Device swivel castor with reverse lock, with plastic expander,
Wheel with solid rubber tires, with plastic rim, with steel thread guard
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: VPA series
• Tyres: High-quality solid rubber, hardness 80 shore A, color gray, trackless, contact-free
• Rim: High-quality polyamide 6 or Polypropylene in variant electrically conductive "-EL", break-proof, color black
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
This text is machine translated.
Wheel with solid rubber tires, with plastic rim, with steel thread guard
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: VPA series
• Tyres: High-quality solid rubber, hardness 80 shore A, color gray, trackless, contact-free
• Rim: High-quality polyamide 6 or Polypropylene in variant electrically conductive "-EL", break-proof, color black
Other properties:
• High chemical resistance to many aggressive media, but not to oils
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
This text is machine translated.












