
Technical specifications
- Load capacity at 3 km/h: 120 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour: Carpet, natural-white
- Colour wheel body: Natural white
- Temperature resistance up to 80 °C
- Temperature resistance min -25 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: Yes
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Expander mounting
- Related standard detectors: LRXA-PO 126G-11-FI-EXV18
- Associated wheel: PO 126/12G
- Product type
Stainless steel equipment swivel wheel
- Wheel Ø
125 mm
- Load capacity (max.)
120 kg
- Total height
161 mm
- Size
57 mm
- Wheel width
32 mm
- Bearing type
Plain bearing
- Material
Plastic
- Factory colour
Natural white
- Content
1 pc(s)
- Weight
0.642 kg
Documents & Downloads
Datasheet
Datasheet 3056188 Blickle 925030 LKRXA-PO 126G-11-EXV18 Stainless steel equipment swivel wheel Wheel diameter: 125 mm Load capacity (max.)
User & Safety Instructions
User & Safety Instructions 3056188 Blickle 925030 LKRXA-PO 126G-11-EXV18 Stainless steel equipment swivel wheel Wheel diameter: 125 mm Load capacity (max.)
Description
Noble steel-equipment-steering wheel with reverse lock, with expander made of plastic,
Wheels of Polyamid
Housing: Series LRXA
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.
Wheels of Polyamid
Housing: Series LRXA
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.







