
Technical specifications
- Load capacity at 3 km/h: 110 kg
- Material wheel body: High-quality polypropylene
- Material run lining: Rubber
- Colour run lining: Grey
- Colour wheel body: Silver gray
- Temperature resistance up to 60 °C
- Temperature resistance min -20 oC
- Coating hardness 85 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Expander mounting
- Related standard determiners: LRXA-TPA 101KFD-11-FI-EXV18
- Associated wheel: TPA 101/8KFD
- Product type
Stainless steel equipment swivel wheel
- Wheel Ø
100 mm
- Load capacity (max.)
110 kg
- Total height
136 mm
- Size
57 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Rubber
- Factory colour
Grey
- Content
1 pc(s)
- Weight
0.652 kg
Documents & Downloads
Datasheet
Datasheet 3056194 Blickle 925036 LKRXA-TPA 101KFD-11-EXV18 Stainless steel equipment swivel wheel Wheel diameter: 100 mm Load capacity (ma
User & Safety Instructions
User & Safety Instructions 3056194 Blickle 925036 LKRXA-TPA 101KFD-11-EXV18 Stainless steel equipment swivel wheel Wheel diameter: 100 mm Load capacity (ma
Description
Noble steel-equipment-steering wheel with reverse lock, with expander made of plastic,
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large, with additional ball bearing seal
Housing: Series LRXA
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray
Other properties:
• Thread protection, large, with additional ball bearing seal
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors.
Alternatives: Series VPA, VPP, POES, POEV, PATH
This text is machine translated.
Wheel with thermoplastic rubber tread, with polypropylene wheel body, with thread protection made of plastic, large, with additional ball bearing seal
Housing: Series LRXA
• High-quality chromium-nickel steel (1.4301/AISI 304), stainless steel, slide-ground
• All individual parts included Axle material is rust-proof
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series TPA
• Tread: High-quality thermoplastic rubber elastomer (TPE), hardness 85 shore A, color gray, trackless, oil-containing
• Wheel body: High-quality polypropylene, break-proof, color silver gray
Other properties:
• Thread protection, large, with additional ball bearing seal
• Very high chemical resistance to many aggressive media
• Resistance to temperature: -20 °C to +60°C, reduced load capacity above +30 °C.
• Coating containing oil, contact discoloration possible for sensitive floors.
Alternatives: Series VPA, VPP, POES, POEV, PATH
This text is machine translated.












