
Technical specifications
- Load capacity at 3 km/h: 120 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour: Running coating black
- Colour wheel body: Black
- Temperature resistance up to 80 °C
- Temperature resistance min -25 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Fastening method: Threaded pin
- Related steering roller: LKRA-POA 52G-GS12
- Associated wheel: POA 52/12G
- Product type
Equipment swivel wheel
- Wheel Ø
50 mm
- Load capacity (max.)
120 kg
- Total height
70 mm
- Size
57 mm
- Wheel width
29 mm
- Bearing type
Plain bearing
- Material
Plastic
- Factory colour
Black
- Content
1 pc(s)
- Weight
0.41 kg
Documents & Downloads
Datasheet
Datasheet 3056006 Blickle 935479 LKRA-POA 52G-RA-GS12 Equipment swivel wheel Wheel diameter: 50 mm Load capacity (max.): 120 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3056006 Blickle 935479 LKRA-POA 52G-RA-GS12 Equipment swivel wheel Wheel diameter: 50 mm Load capacity (max.): 120 kg 1 pc(s)
Description
Apparate-steering wheel with reverse lock, with threaded pin, with 'Radstop' stopper,
Wheels of Polyamid
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: POA series
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color black
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.
Wheels of Polyamid
Housing: Series LKRA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: POA series
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color black
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -25 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.












