
Technical specifications
- Load capacity at 4 km/h: 1000 kg
- Material wheel body: Aluminum die casting
- Material: Polyurethane lining
- Colour: Running surface: Light brown
- Colour wheel body: Silver gray
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 92 Shore A
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Related steering wheel: LO-ALTH 202K
- Associated wheel: ALTH 202/20K
- Accompanying fixed roller: BO-ALTH 202K
- Product type
Heavy-duty swivel wheel
- Wheel Ø
200 mm
- Load capacity (max.)
1000 kg
- Total height
245 mm
- Size
140 x 110 mm
- Wheel width
50 mm
- Bearing type
Ball bearing
- Material
Polyurethane
- Factory colour
Light brown
- Content
1 pc(s)
- Weight
5.13 kg
Documents & Downloads
Datasheet
Datasheet 3056326 Blickle 936776 LO-ALTH 202K-ST Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1000 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3056326 Blickle 936776 LO-ALTH 202K-ST Heavy-duty swivel wheel Wheel diameter: 200 mm Load capacity (max.): 1000 kg 1 pc(s)
Description
Steel-welded heavy-load guide roller, with stopper 'stop-top',
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body
Housing: Series LO
• Solid steel welding construction, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Additionally reinforced by four specially shaped, hardened bearing shells
• Welded, very stable center bolts, screwed and secured
• Rotating assembly sealing by labyrinth design
• Lubrication nipple
Wheel: Series ALTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• With heavy wheel body, center stage design
This text is machine translated.
Heavy-duty wheel with polyurethane tread Blickle Extrathane®, with aluminum wheel body
Housing: Series LO
• Solid steel welding construction, galvanized galvanically, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Additionally reinforced by four specially shaped, hardened bearing shells
• Welded, very stable center bolts, screwed and secured
• Rotating assembly sealing by labyrinth design
• Lubrication nipple
Wheel: Series ALTH
• Coating: High-quality polyurethane elastomer Blickle Extrathane®, hardness 92 shore A, light brown color, trackless, contact-free
• Wheel body: Die-cast aluminum, silver-gray color
Other properties:
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +70 ° C, short term to +90 °C, reduced load capacity above +40 °C.
• With heavy wheel body, center stage design
This text is machine translated.












