
Technical specifications
- Load capacity at 3 km/h: 150 kg
- Load capacity at 4 km/h: 150 kg
- Material wheel body: High-quality polyamide 6
- Material run lining: Plastic
- Colour: Carpet, natural-white
- Colour wheel body: Natural white
- Temperature resistance up to 70 °C
- Temperature resistance min -20 oC
- Coating hardness 70 shore D.
- Without a trace: Yes
- Anti-static: No.
- Stainless steel: No.
- Heat resistant: No.
- Autoclave-compatible: No.
- Resistant to hydrolysis: No.
- Mounting type: Screw-on plate
- Related steering roller: LE-PO 60KF
- Associated wheel: PO 60/8KF
- Related fixed roller: B-PO 60KF
- Product type
Sheet metal swivel wheel
- Wheel Ø
60 mm
- Load capacity (max.)
150 kg
- Total height
80 mm
- Size
100 x 85 mm
- Wheel width
32 mm
- Bearing type
Ball bearing
- Material
Plastic
- Factory colour
Natural white
- Content
1 pc(s)
- Weight
0.572 kg
Documents & Downloads
Datasheet
Datasheet 3051700 Blickle 936876 LE-PO 60KF-RA Sheet metal swivel wheel Wheel diameter: 60 mm Load capacity (max.): 150 kg 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3051700 Blickle 936876 LE-PO 60KF-RA Sheet metal swivel wheel Wheel diameter: 60 mm Load capacity (max.): 150 kg 1 pc(s)
Description
Steel sheet swivel castor with mounting plate, with locking device 'Radstop',
Wheel made of polyamide, with synthetic thread protection, large
Housing: Series LE
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white
Other properties:
• With thread protection made of plastic, large
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.
Wheel made of polyamide, with synthetic thread protection, large
Housing: Series LE
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Rotating assembly sealing
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: Series PO
• High-quality polyamide 6, unbreakable, hardness 70 shore D, color natural white
Other properties:
• With thread protection made of plastic, large
• High chemical resistance to many aggressive media
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.
This text is machine translated.












