Equipment steering roller with screw-on plate, with 'wheel stop' stopper
Heavy load wheel made of cast polyamide
Housing: Series LKPA
• Sheet steel, galvanized, blue passivated, Cr6-free
• Double ball bearing in rotating assembly
• Stable center bolts
• Minimum rotating assembly play, smooth running, long service life thanks to the special dynamic Blickle riveting
Wheel: GSPO series
• High quality cast polyamide, reaction cast, break resistant, hardness 80 shore D, color natural beige
Other properties:
• High chemical resistance to many aggressive media
• Reduced moisture absorption
• Temperature resistance: -20 °C to +80 ° C, reduced load capacity at over +35 °C.
• For pressure-sensitive floors, observe surface pressure
• Testing according to DIN EN 12530 with extended break times in order to avoid thermal overload
This text is machine translated.